Part Details for EKMG201ELL101ML25S by United Chemi-Con Inc
Overview of EKMG201ELL101ML25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG201ELL101ML25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3599
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 200V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con EKMG201ELL101ML25S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.6870 / $1.5800 | Buy Now |
DISTI #
565-1388-ND
|
DigiKey | CAP ALUM 100UF 20% 200V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$1.1979 / $2.0500 | Buy Now |
|
Future Electronics | KMG Series 200 V 100 uF 105°C Ø16x25mm LS=7.5mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.1800 / $1.3400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Bulk RoHS: Compliant |
5 In Stock |
|
$0.9430 / $2.1580 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Bulk RoHS: Compliant |
5 In Stock |
|
$0.9430 / $2.1580 | Buy Now |
Part Details for EKMG201ELL101ML25S
EKMG201ELL101ML25S CAD Models
EKMG201ELL101ML25S Part Data Attributes
|
EKMG201ELL101ML25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG201ELL101ML25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 335 mA | |
Series | KMG | |
Terminal Pitch | 7.5 mm |