EKME630ETE470MHB5N vs NRSZ470M63V8X11.5F1F feature comparison

EKME630ETE470MHB5N United Chemi-Con Inc

Buy Now Datasheet

NRSZ470M63V8X11.5F1F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series EKME(63V)
Base Number Matches 1 1
Rohs Code Yes
ESR 520 mΩ
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 275 mA
Surface Mount NO
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Compare EKME630ETE470MHB5N with alternatives

Compare NRSZ470M63V8X11.5F1F with alternatives