EKME630ETE470MHB5N
vs
RJ3-63V470MG3#-F4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITED CHEMI-CON INC
ELNA CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11.5 mm
11.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Tape
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Series
EKME(63V)
Base Number Matches
1
1
Rohs Code
Yes
ESR
3180 mΩ
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
305 mA
Surface Mount
NO
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Compare EKME630ETE470MHB5N with alternatives
Compare RJ3-63V470MG3#-F4 with alternatives