EKME351ETDR47MHB5C vs RGAR47M2VSA-0811T feature comparison

EKME351ETDR47MHB5C United Chemi-Con Inc

Buy Now Datasheet

RGAR47M2VSA-0811T Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Series EKME(350V)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
Rohs Code No
Ripple Current 18 mA

Compare EKME351ETDR47MHB5C with alternatives

Compare RGAR47M2VSA-0811T with alternatives