Part Details for EKME351ETDR47MHB5C by United Chemi-Con Inc
Overview of EKME351ETDR47MHB5C by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME351ETDR47MHB5C
EKME351ETDR47MHB5C CAD Models
EKME351ETDR47MHB5C Part Data Attributes
|
EKME351ETDR47MHB5C
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME351ETDR47MHB5C
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Series | EKME(350V) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for EKME351ETDR47MHB5C
This table gives cross-reference parts and alternative options found for EKME351ETDR47MHB5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME351ETDR47MHB5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS2VR47MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | EKME351ETDR47MHB5C vs UPS2VR47MPD1FA |
TKRR47M2VF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Kaimei Electronic Corp | EKME351ETDR47MHB5C vs TKRR47M2VF |
UPS2VR47MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | EKME351ETDR47MHB5C vs UPS2VR47MPD1FV |
TVT2VR47M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF | Taicon Corporation | EKME351ETDR47MHB5C vs TVT2VR47M |
TKFR47M2VFBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Kaimei Electronic Corp | EKME351ETDR47MHB5C vs TKFR47M2VFBB |
RGAR47M2VBK-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | EKME351ETDR47MHB5C vs RGAR47M2VBK-0811P |
RGAR47M2VCC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | EKME351ETDR47MHB5C vs RGAR47M2VCC-0811C |
RGAR47M2VSA-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | EKME351ETDR47MHB5C vs RGAR47M2VSA-0811B |
RGAR47M2VTA-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | EKME351ETDR47MHB5C vs RGAR47M2VTA-0811B |
UPS2VR47MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | EKME351ETDR47MHB5C vs UPS2VR47MPD1CP |