EKME201ETDR47MF11C vs RJ4-200VR47MF3#-F1 feature comparison

EKME201ETDR47MF11C United Chemi-Con Inc

Buy Now Datasheet

RJ4-200VR47MF3#-F1 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Series EKME(200V)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 706000 mΩ
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 11 mA
Surface Mount NO
Terminal Shape WIRE

Compare EKME201ETDR47MF11C with alternatives

Compare RJ4-200VR47MF3#-F1 with alternatives