EKME201ETDR47MF11C vs RJ3-200VR47MF3#-T58 feature comparison

EKME201ETDR47MF11C United Chemi-Con Inc

Buy Now Datasheet

RJ3-200VR47MF3#-T58 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Series EKME(200V)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 529000 mΩ
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 12 mA
Surface Mount NO
Terminal Shape WIRE

Compare EKME201ETDR47MF11C with alternatives

Compare RJ3-200VR47MF3#-T58 with alternatives