EKLJ201ETC181MM25S vs 200SXW180MCB18X30 feature comparison

EKLJ201ETC181MM25S Chemi-Con

Buy Now Datasheet

200SXW180MCB18X30 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 300 mΩ
JESD-609 Code e3 e3
Leakage Current 1.54 mA 0.56921 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 585 mA 620 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series SXW

Compare EKLJ201ETC181MM25S with alternatives

Compare 200SXW180MCB18X30 with alternatives