Part Details for EKLJ201ETC181MM25S by Chemi-Con
Overview of EKLJ201ETC181MM25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKLJ201ETC181MM25S
EKLJ201ETC181MM25S CAD Models
EKLJ201ETC181MM25S Part Data Attributes
|
EKLJ201ETC181MM25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKLJ201ETC181MM25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.54 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 585 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for EKLJ201ETC181MM25S
This table gives cross-reference parts and alternative options found for EKLJ201ETC181MM25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKLJ201ETC181MM25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200BXF180MGC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKLJ201ETC181MM25S vs 200BXF180MGC18X20 |
200SXW180MCB16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, RADIAL LEADED | Rubycon Corporation | EKLJ201ETC181MM25S vs 200SXW180MCB16X40 |
200SXW180MCB18X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, RADIAL LEADED | Rubycon Corporation | EKLJ201ETC181MM25S vs 200SXW180MCB18X30 |
200SXW180MCC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKLJ201ETC181MM25S vs 200SXW180MCC16X40 |
200SXW180MKC18X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Rubycon Corporation | EKLJ201ETC181MM25S vs 200SXW180MKC18X30 |
KMH200LCSN180M22S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 180uF, THROUGH HOLE MOUNT | Chemi-Con | EKLJ201ETC181MM25S vs KMH200LCSN180M22S |
EKLJ201EFM181MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKLJ201ETC181MM25S vs EKLJ201EFM181MLN3S |
200SXW180MCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, RADIAL LEADED | Rubycon Corporation | EKLJ201ETC181MM25S vs 200SXW180MCE18X25 |
FTK200VT180M15BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 180uF, THROUGH HOLE MOUNT, SPECIAL LEADED-3 | Chemi-Con | EKLJ201ETC181MM25S vs FTK200VT180M15BB |
200SXW180MCA18X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EKLJ201ETC181MM25S vs 200SXW180MCA18X30 |