EKL00AA110G00 vs NREWB1R0M50V8X11.5F feature comparison

EKL00AA110G00 Vishay Intertechnologies

Buy Now Datasheet

NREWB1R0M50V8X11.5F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
JESD-609 Code e3 e3
Length 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series EKL00/5/6(50V)
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Pitch 2 mm
Base Number Matches 2 1
Leakage Current 0.003 mA
Manufacturer Series NRWX
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 28 mA
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare EKL00AA110G00 with alternatives

Compare NREWB1R0M50V8X11.5F with alternatives