EKL00AA110G00 vs RB1H105M05011FS feature comparison

EKL00AA110G00 Vishay Intertechnologies

Buy Now Datasheet

RB1H105M05011FS Samwha Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
JESD-609 Code e3
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series EKL00/5/6(50V)
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2 mm 5 mm
Base Number Matches 2 1
Leakage Current 0.003 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 20 mA
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare EKL00AA110G00 with alternatives

Compare RB1H105M05011FS with alternatives