EKI06AA222DP09 vs 2220LCM0511LLN911B feature comparison

EKI06AA222DP09 Vishay Intertechnologies

Buy Now Datasheet

2220LCM0511LLN911B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series EKI
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series EKI
Terminal Pitch 2.5 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 55 mA
Surface Mount NO
Terminal Shape WIRE

Compare EKI06AA222DP09 with alternatives

Compare 2220LCM0511LLN911B with alternatives