EKI06AA222DP09 vs SK016M220 feature comparison

EKI06AA222DP09 Vishay Intertechnologies

Buy Now Datasheet

SK016M220 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KUAN KUN ELECTRONIC ENTERPRISE CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11 mm 11 mm
Manufacturer Series EKI SK(16V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series EKI SK(16V)
Terminal Pitch 2.5 mm 2 mm
Base Number Matches 1 1

Compare EKI06AA222DP09 with alternatives

Compare SK016M220 with alternatives