EKI00AA222EF07 vs EXR220K25RT1 feature comparison

EKI00AA222EF07 Vishay Intertechnologies

Buy Now Datasheet

EXR220K25RT1 Hitano Enterprise Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series EKI
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series EKI
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
Leakage Current 0.0055 mA
Mounting Feature THROUGH HOLE MOUNT
Packing Method TR
Ripple Current 71.3 mA
Surface Mount NO
Tan Delta 0.14
Terminal Finish NOT SPECIFIED
Terminal Shape WIRE

Compare EKI00AA222EF07 with alternatives

Compare EXR220K25RT1 with alternatives