EXR220K25RT1 vs UKL1E220KDDANACT feature comparison

EXR220K25RT1 Hitano Enterprise Corp

Buy Now Datasheet

UKL1E220KDDANACT Nichicon Corporation

Buy Now Datasheet
Yes Yes
Active End Of Life
HITANO ENTERPRISE CORP NICHICON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
22 µF 22 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
5 mm 5 mm
ALUMINUM (WET) ALUMINUM (WET)
0.0055 mA
11 mm 11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
TR Bulk
POLARIZED POLARIZED
10% 10%
25 V 25 V
71.3 mA 70 mA
NO NO
0.14
NOT SPECIFIED
2.5 mm 2 mm
WIRE WIRE
1 1

Compare EXR220K25RT1 with alternatives

Compare UKL1E220KDDANACT with alternatives