EK23C4000Q-12 vs KM23C4100AFP1-12 feature comparison

EK23C4000Q-12 Eureka Microelectronics Inc

Buy Now Datasheet

KM23C4100AFP1-12 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EUREKA MICROELECTRONICS INC SAMSUNG SEMICONDUCTOR INC
Package Description , WQFP, QFP44,.7SQ,32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Category CO2 Kg 12 12
Access Time-Max 150 ns 120 ns
Alternate Memory Width 8 8
JESD-30 Code S-PQFP-G44 S-CQFP-G44
Memory Density 4194304 bit 4194304 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 256K16 256K16
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFP WQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Pin Count 44
kg CO2e/kg 12
Average Weight (mg) 494.3
CO2e (mg) 5931.6
Compliance Temperature Grade Commercial: +0C to +70C
JESD-609 Code e0
Length 14 mm
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Equivalence Code QFP44,.7SQ,32
Seated Height-Max 2.8 mm
Standby Current-Max 0.00005 A
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Pitch 0.8 mm
Width 14 mm

Compare EK23C4000Q-12 with alternatives

Compare KM23C4100AFP1-12 with alternatives