EHV472M10AIT1
vs
NACEW472M10V16X17TR13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HITANO ENTERPRISE CORP
NIC COMPONENTS CORP
Package Description
, 6767
, 6767
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
1.41 mA
0.47 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
1000 mA
880 mA
Size Code
6767
6767
Surface Mount
YES
YES
Tan Delta
0.38
0.24
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
HTS Code
8532.22.00.20
ESR
110 mΩ
JESD-609 Code
e0
Manufacturer Series
NACEW
Terminal Finish
Tin/Lead (Sn/Pb)
Compare EHV472M10AIT1 with alternatives
Compare NACEW472M10V16X17TR13 with alternatives