EHV3R3M50RAT1 vs EHV3R3M50BAT1 feature comparison

EHV3R3M50RAT1 Hitano Enterprise Corp

Buy Now Datasheet

EHV3R3M50BAT1 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
Package Description , 1717 , 1717
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.003 mA 0.003 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 14 mA 14 mA
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.14 0.14
Terminal Finish NOT SPECIFIED
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare EHV3R3M50RAT1 with alternatives

Compare EHV3R3M50BAT1 with alternatives