EHV3R3M50RAT1
vs
50SGV3R3MTMT4X6.1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
RUBYCON CORP
Package Description
, 1717
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.003 mA
0.003 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TR
BULK; TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
14 mA
14 mA
Size Code
1717
1717
Surface Mount
YES
YES
Tan Delta
0.14
0.12
Terminal Finish
NOT SPECIFIED
Tin (Sn)
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
JESD-609 Code
e3
Reference Standard
AEC-Q200
Compare EHV3R3M50RAT1 with alternatives
Compare 50SGV3R3MTMT4X6.1 with alternatives