EHP471K2AR22X25TA vs EXR471K2AB18X32T3 feature comparison

EHP471K2AR22X25TA Hitano Enterprise Corp

Buy Now Datasheet

EXR471K2AB18X32T3 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.65039 mA 0.47 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 0.79 mA 1373.04 mA
Surface Mount NO NO
Tan Delta 0.2 0.08
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare EHP471K2AR22X25TA with alternatives

Compare EXR471K2AB18X32T3 with alternatives