Part Details for EHP471K2AR22X25TA by Hitano Enterprise Corp
Overview of EHP471K2AR22X25TA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHP471K2AR22X25TA
EHP471K2AR22X25TA CAD Models
EHP471K2AR22X25TA Part Data Attributes
|
EHP471K2AR22X25TA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHP471K2AR22X25TA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.65039 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 0.79 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EHP471K2AR22X25TA
This table gives cross-reference parts and alternative options found for EHP471K2AR22X25TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHP471K2AR22X25TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHP471K2AB22X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount | Hitano Enterprise Corp | EHP471K2AR22X25TA vs EHP471K2AB22X25T2 |
EHP471K2ABA22X25T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount | Hitano Enterprise Corp | EHP471K2AR22X25TA vs EHP471K2ABA22X25T35 |
EHR471K2ABA16X32T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHP471K2AR22X25TA vs EHR471K2ABA16X32T2 |
EHR471K2AR16X32T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHP471K2AR22X25TA vs EHR471K2AR16X32T35 |
EHR471K2AA16X32T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHP471K2AR22X25TA vs EHR471K2AA16X32T35 |
EXR471K2AR18X32T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHP471K2AR22X25TA vs EXR471K2AR18X32T2 |
EXR471K2AA18X32TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHP471K2AR22X25TA vs EXR471K2AA18X32TA |
EXR471K2ABA18X32T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHP471K2AR22X25TA vs EXR471K2ABA18X32T3 |
EHR471K2ABA16X32T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHP471K2AR22X25TA vs EHR471K2ABA16X32T35 |
EHR471K2AA16X32TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHP471K2AR22X25TA vs EHR471K2AA16X32TA |