EHP221M2WBC vs ECS2WBW221MLL10300040 feature comparison

EHP221M2WBC Hitano Enterprise Corp

Buy Now Datasheet

ECS2WBW221MLL10300040 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer HITANO ENTERPRISE CORP NANTONG JIANGHAI CAPACITOR CO LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.943927963 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1240 mA 950 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish NOT SPECIFIED
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
ESR 603 mΩ
Series CD294

Compare EHP221M2WBC with alternatives

Compare ECS2WBW221MLL10300040 with alternatives