EHH1345TTS-12.000M-G vs EHH1345TTS-12.000M-G2 feature comparison

EHH1345TTS-12.000M-G Ecliptek Corporation

Buy Now Datasheet

EHH1345TTS-12.000M-G2 Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Part Package Code 8 Pin DIP 8 Pin DIP
Pin Count 4 4
Manufacturer Package Code 8 Pin DIP 8 Pin DIP
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type CMOS CMOS
Output Load 30 pF 30 pF
Physical Dimension 13.2mm x 13.2mm x 7.4mm 13.2mm x 13.2mm x 7.4mm
Rise Time-Max 6 ns 6 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EHH1345TTS-12.000M-G with alternatives

Compare EHH1345TTS-12.000M-G2 with alternatives