EHF-113-01-F-D-SM-07 vs TSM-113-01-L-DH-A-015 feature comparison

EHF-113-01-F-D-SM-07 Samtec Inc

Buy Now Datasheet

TSM-113-01-L-DH-A-015 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature SHROUDED
Body Breadth 0.263 inch 0.24 inch
Body Depth 0.335 inch 0.41 inch
Body Length 1.22 inch 1.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.95 mm 4.19 mm
Plating Thickness 3u inch 10u inch
Polarization Key POLARIZATION NOTCH POLARIZED HOUSING
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 25 25
Base Number Matches 1 1
Board Mounting Option HOLE .02-.08
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3
Rated Current (Signal) 7 A
UL Flammability Code 94V-0
Withdrawl Force-Min 13.344 N

Compare EHF-113-01-F-D-SM-07 with alternatives

Compare TSM-113-01-L-DH-A-015 with alternatives