Part Details for TSM-113-01-L-DH-A-015 by Samtec Inc
Overview of TSM-113-01-L-DH-A-015 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TSM-113-01-L-DH-A-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-113-01-L-DH-A-
|
Avnet Americas | .100" Surface Mount Terminal Strip - Rail/Tube (Alt: TSM-113-01-L-DH-A-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6800 / $3.8600 | Buy Now |
DISTI #
200-TSM11301LDHA015
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$1.9400 / $3.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $4.5400 | Buy Now |
DISTI #
000000000006411999
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$2.2800 / $3.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $4.5400 | Buy Now |
DISTI #
62b569137e60467aa5bce619
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.7000 / $3.8600 | Buy Now |
Part Details for TSM-113-01-L-DH-A-015
TSM-113-01-L-DH-A-015 CAD Models
TSM-113-01-L-DH-A-015 Part Data Attributes
|
TSM-113-01-L-DH-A-015
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-113-01-L-DH-A-015
Samtec Inc
Board Connector, 25 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .02-.08 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.41 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.19 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 13.344 N |
Alternate Parts for TSM-113-01-L-DH-A-015
This table gives cross-reference parts and alternative options found for TSM-113-01-L-DH-A-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-113-01-L-DH-A-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-113-01-S-DV-A-017 | Samtec Inc | Check for Price | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-113-01-L-DH-A-015 vs TSM-113-01-S-DV-A-017 |
87715-532 | Amphenol Communications Solutions | Check for Price | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | TSM-113-01-L-DH-A-015 vs 87715-532 |
TSM-113-01-L-DH-A-012 | Samtec Inc | Check for Price | Board Connector, 25 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-113-01-L-DH-A-015 vs TSM-113-01-L-DH-A-012 |
73658-016 | Amphenol FCi | Check for Price | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | TSM-113-01-L-DH-A-015 vs 73658-016 |
TSM-113-01-T-DH-A-012 | Samtec Inc | $2.6349 | Board Connector, 25 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-113-01-L-DH-A-015 vs TSM-113-01-T-DH-A-012 |
TSM-113-01-T-DH-A-012-P-TR | Samtec Inc | Check for Price | Board Connector, 25 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-113-01-L-DH-A-015 vs TSM-113-01-T-DH-A-012-P-TR |
87715-232 | Amphenol FCi | Check for Price | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | TSM-113-01-L-DH-A-015 vs 87715-232 |
TSM-113-01-L-DH-SL-024-P-TR | Samtec Inc | $3.1687 | Board Connector, 25 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-113-01-L-DH-A-015 vs TSM-113-01-L-DH-SL-024-P-TR |
73658-016LF | Amphenol Communications Solutions | Check for Price | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | TSM-113-01-L-DH-A-015 vs 73658-016LF |
TSM-113-01-L-DV-A-013 | Samtec Inc | Check for Price | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | TSM-113-01-L-DH-A-015 vs TSM-113-01-L-DV-A-013 |