EH1345HSTTS-27.120M
vs
EC5645ETTTS-27.000M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
|
Fall Time-Max |
6 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
50%
|
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
EH13
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Frequency-Nom |
27.12 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
30 pF
|
|
Physical Dimension |
13.2mm x 13.2mm x 5.6mm
|
|
Rise Time-Max |
6 ns
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
NO
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
|
|
|
Compare EH1345HSTTS-27.120M with alternatives
Compare EC5645ETTTS-27.000M with alternatives