EC5645ETTTS-27.000M
vs
EC1345HST-27.000M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ECLIPTEK CORP
|
Package Description |
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
2
|
1
|
Fall Time-Max |
|
6 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
50%
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
EC13
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
|
27 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
|
LVCMOS
|
Output Load |
|
15 pF
|
Physical Dimension |
|
13.2mm x 13.2mm x 5.6mm
|
Rise Time-Max |
|
6 ns
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
NO
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare EC5645ETTTS-27.000M with alternatives
Compare EC1345HST-27.000M with alternatives