EGM43HKAN vs DIN-064RPC-S1-SH feature comparison

EGM43HKAN Sullins Connector Solutions

Buy Now Datasheet

DIN-064RPC-S1-SH 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE ROHS COMPLIANT
Body Breadth 0.37 inch 0.437 inch
Body Depth 0.76 inch 0.457 inch
Body Length 6.993 inch 3.74 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style CENTRONIC SQ PIN-SKT
Dielectric Withstanding Voltage 1800VDC V 1000VAC V
Filter Feature NO NO
Insertion Force-Max 4.448 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
Mating Contact Pitch 0.156 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1,(1/2 LD) 3
Number of Rows Loaded 1 3
Operating Temperature-Max 130 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 3u inch
Rated Current (Signal) 3 A 1.5 A
Reference Standard UL, CSA UL
Terminal Length 0.13 inch 0.148 inch
Terminal Pitch 3.9624 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 43 64
Withdrawl Force-Min .278 N
Base Number Matches 1 1
Contact Gender MALE
DIN Conformance YES
Insulator Color GRAY
Mating Contact Row Spacing 0.1 inch
Name of Rows Loaded A,B,C
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING

Compare EGM43HKAN with alternatives

Compare DIN-064RPC-S1-SH with alternatives