EGM43HKAN vs CN015R-2003-1 feature comparison

EGM43HKAN Sullins Connector Solutions

Buy Now Datasheet

CN015R-2003-1 Yamaichi Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE RIGHT SIDE EJECTOR,3.3V CARD
Body Breadth 0.37 inch 0.268 inch
Body Depth 0.76 inch 1.912 inch
Body Length 6.993 inch 1.949 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type CARD EDGE CONNECTOR PCMCIA CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 40 mΩ
Contact Style CENTRONIC
Dielectric Withstanding Voltage 1800VDC V 250VAC V
Filter Feature NO NO
Insertion Force-Max 4.448 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1,(1/2 LD) 1
Number of Rows Loaded 1 1
Operating Temperature-Max 130 °C 60 °C
Operating Temperature-Min -65 °C -20 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 3 A 0.5 A
Reference Standard UL, CSA UL
Terminal Length 0.13 inch
Terminal Pitch 3.9624 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 43 24
Withdrawl Force-Min .278 N
Base Number Matches 1 1
Board Mounting Option POSITIONING PIN
Contact Gender FEMALE
DIN Conformance NO
Durability 10000 Cycles
IEC Conformance NO
MIL Conformance NO
Number of Ports 1
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare EGM43HKAN with alternatives

Compare CN015R-2003-1 with alternatives