EFOJ4005B5 vs EFJN4005J5B feature comparison

EFOJ4005B5 Panasonic Electronic Components

Buy Now Datasheet

EFJN4005J5B Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Panasonic
Additional Feature BULK; BUILT-IN CAPACITOR TAPE AND REEL
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L4.4XB3.6XH1.6 (mm)/L0.173XB0.142XH0.063 (inch)
Surface Mount YES YES
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-6

Compare EFOJ4005B5 with alternatives

Compare EFJN4005J5B with alternatives