EFJN4005J5B vs EFJC4005B5B feature comparison

EFJN4005J5B Panasonic Electronic Components

Buy Now Datasheet

EFJC4005B5B Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT PACKAGE-6
Reach Compliance Code unknown unknown
Additional Feature TAPE AND REEL BULK; BUILT-IN CAPACITOR
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount YES YES
Base Number Matches 1 1
Physical Dimension L2.5XB2.0XH0.9 (mm)/L0.098XB0.079XH0.035 (inch)

Compare EFJN4005J5B with alternatives

Compare EFJC4005B5B with alternatives