EFOJ3385B5
vs
AWSCR-35.00CW-C05-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
BULK; BUILT-IN CAPACITOR
|
LOAD CAPACITANCE OF 5 PF; TAPE AND REEL
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.2%
|
0.2%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
33.868 MHz
|
35 MHz
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Physical Dimension |
L4.4XB3.6XH1.6 (mm)/L0.173XB0.142XH0.063 (inch)
|
L2.5XB2.0XH1.2 (mm)/L0.098XB0.079XH0.047 (inch)
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, CERAMIC PACKAGE-3
|
|
|
|
Compare EFOJ3385B5 with alternatives
Compare AWSCR-35.00CW-C05-T with alternatives