EFOBM1695E5
vs
DCRHZ16.93A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
TOKO INC
|
Package Description |
ROHS COMPLIANT, CERAMIC PACKAGE-3
|
ROHS COMPLIANT,CERAMIC PACKAGE-3
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TAPE AND REEL
|
BUILT IN CAPACITOR; TAPE
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.3%
|
0.3%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
JESD-609 Code |
e3/e4
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
16.93 MHz
|
16.93 MHz
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L4.1XB2.9XH1.2 (mm)/L0.161XB0.114XH0.047 (inch)
|
L10.0XB5.0XH8.0 (mm)/L0.394XB0.197XH0.315 (inch)
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN/GOLD
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EFOBM1695E5 with alternatives
Compare DCRHZ16.93A with alternatives