DCRHZ16.93A
vs
AWSCR-16.01MHZCV-C05-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOKO INC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT,CERAMIC PACKAGE-3
|
ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
BUILT IN CAPACITOR; TAPE
|
TAPE AND REEL
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.3%
|
0.3%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16.93 MHz
|
16.01 MHz
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Physical Dimension |
L10.0XB5.0XH8.0 (mm)/L0.394XB0.197XH0.315 (inch)
|
L3.7XB3.1XH1.0 (mm)/L0.146XB0.122XH0.039 (inch)
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare DCRHZ16.93A with alternatives
Compare AWSCR-16.01MHZCV-C05-T with alternatives