EFM8BB31F16G-A-QFN32
vs
EFM8BB31F16G-B-QFN32R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Technology
CMOS
CMOS
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
3A991.A.2
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N32
Length
4 mm
Low Power Mode
YES
Number of External Interrupts
2
Number of I/O Lines
29
Number of Serial I/Os
2
Number of Terminals
32
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.16SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
2304
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
0.55 mm
Speed
50 MHz
Supply Current-Max
14.4 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Compare EFM8BB31F16G-A-QFN32 with alternatives
Compare EFM8BB31F16G-B-QFN32R with alternatives