EFM32TG225F8-D-BGA48
vs
STM32L071CBT7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
STMICROELECTRONICS
|
Package Description |
BGA-48
|
LQFP-48
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2019-12-11
|
|
Samacsys Manufacturer |
Silicon Labs
|
STMicroelectronics
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
NO
|
CPU Family |
CORTEX-M3
|
CORTEX-M0
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PBGA-B48
|
S-PQFP-G48
|
JESD-609 Code |
e1
|
|
Length |
4 mm
|
7 mm
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
|
Number of DMA Channels |
8
|
7
|
Number of External Interrupts |
16
|
|
Number of I/O Lines |
37
|
37
|
Number of Serial I/Os |
3
|
|
Number of Terminals |
48
|
48
|
Number of Timers |
2
|
8
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
LFQFP
|
Package Equivalence Code |
BGA48,7X7,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
RAM (bytes) |
2048
|
|
ROM (words) |
8192
|
131072
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1 mm
|
1.6 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Voltage-Max |
3.8 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
1.65 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
4 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
LQFP 48 7x7x1.4
|
Factory Lead Time |
|
15 Weeks
|
|
|
|
Compare EFM32TG225F8-D-BGA48 with alternatives
Compare STM32L071CBT7 with alternatives