EFM32TG225F8-D-BGA48
Silicon Laboratories Inc
Description: RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA48, BGA-48

Overview of EFM32TG225F8-D-BGA48 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for EFM32TG225F8-D-BGA48 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-EFM32TG225F8-D-BGA48-ND
DigiKey IC MCU 32BIT 8KB FLASH 48BGA Min Qty: 2450 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 2,450 $3.0493
$3.0493 Buy Now
DISTI # 634-EFM32TG225F8-D
Mouser Electronics ARM Microcontrollers - MCU Tiny Gecko MCU IC RoHS: Compliant 0
  • 2,450 $3.0400
$3.0400 Order Now
Symmetry Electronics   Min Qty: 1 0
  • 1 $3.0100
$3.0100 Buy Now

CAD Models for EFM32TG225F8-D-BGA48 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFM32TG225F8-D-BGA48 by Silicon Laboratories Inc

EFM32TG225F8-D-BGA48
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
BGA-48
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2019-12-11
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M3
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PBGA-B48
JESD-609 Code
e1
Length
4 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
8
Number of External Interrupts
16
Number of I/O Lines
37
Number of Serial I/Os
3
Number of Terminals
48
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,7X7,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
2048
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
32 MHz
Supply Voltage-Max
3.8 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. EFM32TG225F8-D-BGA48
    Silicon Laboratories Inc
    RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA48, BGA-48
    VS

Alternate Parts for EFM32TG225F8-D-BGA48

This table gives cross-reference parts and alternative options found for EFM32TG225F8-D-BGA48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32TG225F8-D-BGA48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EFM32TG225F8-D-BGA48T RISC Microcontroller, Silicon Laboratories Inc EFM32TG225F8-D-BGA48 vs EFM32TG225F8-D-BGA48T
EFM32TG225F8-BGA48T Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA48 Silicon Laboratories Inc EFM32TG225F8-D-BGA48 vs EFM32TG225F8-BGA48T
EFM32TG225F8-D-BGA48R Microcontroller, Silicon Laboratories Inc EFM32TG225F8-D-BGA48 vs EFM32TG225F8-D-BGA48R
Part Number Description Manufacturer Compare
STM32L072CZT3TR RISC MICROCONTROLLER STMicroelectronics EFM32TG225F8-D-BGA48 vs STM32L072CZT3TR
STM32L071CBT7D RISC MICROCONTROLLER STMicroelectronics EFM32TG225F8-D-BGA48 vs STM32L071CBT7D
STM32L151C6T6ATR Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics EFM32TG225F8-D-BGA48 vs STM32L151C6T6ATR
STM32L151C8T7ATR 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 STMicroelectronics EFM32TG225F8-D-BGA48 vs STM32L151C8T7ATR
STM32L071C8T6DTR RISC MICROCONTROLLER STMicroelectronics EFM32TG225F8-D-BGA48 vs STM32L071C8T6DTR
STM32L071CBT7 Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU STMicroelectronics EFM32TG225F8-D-BGA48 vs STM32L071CBT7
STM32L151C6T7AD 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 STMicroelectronics EFM32TG225F8-D-BGA48 vs STM32L151C6T7AD
STM32L151C6T6T RISC MICROCONTROLLER STMicroelectronics EFM32TG225F8-D-BGA48 vs STM32L151C6T6T
STM32L071CBT3TR Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU STMicroelectronics EFM32TG225F8-D-BGA48 vs STM32L071CBT3TR
STM32L151C6U6AD 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 STMicroelectronics EFM32TG225F8-D-BGA48 vs STM32L151C6U6AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM32TG225F8-D-BGA48 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM32TG225F8-D-BGA48 by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EFM32TG225F8-D-BGA48 would you like to use for your alert(s)?
  • Please alert me when EFM32TG225F8-D-BGA48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM32TG225F8-D-BGA48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM32TG225F8-D-BGA48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM32TG225F8-D-BGA48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM32TG225F8-D-BGA48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM32TG225F8-D-BGA48 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: