EFL-500ELL3R3MD05D vs UMV1H3R3MFD1BB feature comparison

EFL-500ELL3R3MD05D Chemi-Con

Buy Now Datasheet

UMV1H3R3MFD1BB Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Samacsys Manufacturer Chemi-Con
Additional Feature SOLVENT PROOF
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e3
Length 5 mm 5 mm
Manufacturer Series FL
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 5.2 mA 14 mA
Series FL
Surface Mount NO NO
Tan Delta 0.25 0.12
Terminal Finish Tin/Bismuth (Sn/Bi) Matte Tin (Sn)
Terminal Pitch 1.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 0.003 mA

Compare EFL-500ELL3R3MD05D with alternatives

Compare UMV1H3R3MFD1BB with alternatives