UMV1H3R3MFD1BB vs 83R3LFM0405MKN1N feature comparison

UMV1H3R3MFD1BB Nichicon Corporation

Buy Now Datasheet

83R3LFM0405MKN1N Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.003 mA
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 14 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 1.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare UMV1H3R3MFD1BB with alternatives

Compare 83R3LFM0405MKN1N with alternatives