EFJC4005B5B vs EFOJ4005E5 feature comparison

EFJC4005B5B Panasonic Electronic Components

Buy Now Datasheet

EFOJ4005E5 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description ROHS COMPLIANT PACKAGE-6
Reach Compliance Code unknown unknown
Additional Feature BULK; BUILT-IN CAPACITOR TAPE AND REEL; BUILT-IN CAPACITOR
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L2.5XB2.0XH0.9 (mm)/L0.098XB0.079XH0.035 (inch) L4.4XB3.6XH3.0 (mm)/L0.173XB0.142XH0.118 (inch)
Surface Mount YES YES
Base Number Matches 1 1

Compare EFJC4005B5B with alternatives

Compare EFOJ4005E5 with alternatives