EFD10-16-A-A-A vs SMM-116-02-S-S-LC feature comparison

EFD10-16-A-A-A Wave Tech Co Ltd

Buy Now Datasheet

SMM-116-02-S-S-LC Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WAVE TECH CO LTD SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TUBE PACKING NONE
Body Breadth 0.1 inch 0.079 inch
Body Depth 0.335 inch 0.14 inch
Body Length 1.6 inch 1.264 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 600VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.9812 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Insertion Force-Max 1.251 N
Insulator Color BLACK
JESD-609 Code e3
Withdrawl Force-Min .834 N

Compare EFD10-16-A-A-A with alternatives

Compare SMM-116-02-S-S-LC with alternatives