EFD10-16-A-A-A
vs
MTB-16-NLR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
WAVE TECH CO LTD
ADAM TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TUBE PACKING
ROHS COMPLIANT
Body Breadth
0.1 inch
0.252 inch
Body Depth
0.335 inch
0.63 inch
Body Length
1.6 inch
2.524 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYAMIDE
Mating Contact Pitch
0.1 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.9812 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
7 A
Reference Standard
UL
UL, CSA
Terminal Pitch
2.54 mm
Termination Type
SOLDER
WIRE
Total Number of Contacts
16
16
Base Number Matches
1
1
Contact Design
PREASSEM CONN
Insulator Color
WHITE
Wire Size-Max
18 AWG
Wire Size-Min
24 AWG
Compare EFD10-16-A-A-A with alternatives
Compare MTB-16-NLR with alternatives