EF68A09C vs CP80C86-2Z feature comparison

EF68A09C Thales Group

Buy Now Datasheet

CP80C86-2Z Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS INTERSIL CORP
Part Package Code DIP DIP
Package Description , DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 20
Bit Size 8 16
Boundary Scan NO NO
Clock Frequency-Max 1.5 MHz 8 MHz
External Data Bus Width 8 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-CDIP-T40 R-PDIP-T40
Low Power Mode NO YES
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Speed 1.5 MHz 8 MHz
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Length 51.75 mm
Package Equivalence Code DIP40,.6
Seated Height-Max 6.35 mm
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare EF68A09C with alternatives

Compare CP80C86-2Z with alternatives