CP80C86-2Z vs EF68A09E-J feature comparison

CP80C86-2Z Intersil Corporation

Buy Now Datasheet

EF68A09E-J Thales Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP THOMSON-CSF SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 ,
Pin Count 40 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 16
Bit Size 16 8
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 1.5 MHz
External Data Bus Width 16 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T40 R-GDIP-T40
JESD-609 Code e3
Length 51.75 mm
Low Power Mode YES NO
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm
Speed 8 MHz 1.5 MHz
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 3

Compare CP80C86-2Z with alternatives

Compare EF68A09E-J with alternatives