EEVFK1C100Q
vs
EMZA160ADA100MD61G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PANASONIC CORP
UNITED CHEMI-CON INC
Package Description
,
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1350 mΩ
1350 mΩ
Height
5.8 mm
5.8 mm
JESD-609 Code
e6
e6
Leakage Current
0.003 mA
0.003 mA
Length
4.3 mm
5.1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
90 mA
90 mA
Size Code
1717
2017
Surface Mount
YES
YES
Tan Delta
0.16
0.16
Terminal Finish
TIN BISMUTH
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
4.3 mm
4.3 mm
Base Number Matches
1
2
Rohs Code
Yes
Additional Feature
SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Manufacturer Series
MZA
Packing Method
TR
Series
MZA
Compare EEVFK1C100Q with alternatives
Compare EMZA160ADA100MD61G with alternatives