EEVFK1C100Q
vs
EMZA160ARA100MD61G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
PANASONIC CORP
NIPPON CHEMI-CON CORP
Package Description
,
, 2017
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1350 mΩ
Height
5.8 mm
5.8 mm
JESD-609 Code
e6
e6
Leakage Current
0.003 mA
0.003 mA
Length
4.3 mm
4.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
90 mA
36 mA
Size Code
1717
1717
Surface Mount
YES
YES
Tan Delta
0.16
0.16
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8532.22.00.20
Diameter
4 mm
Packing Method
TR, 15 INCH
Reference Standard
AEC-Q200
Compare EEVFK1C100Q with alternatives
Compare EMZA160ARA100MD61G with alternatives