EEV108M6R3A9MAA vs EEEFP0J102AP feature comparison

EEV108M6R3A9MAA KEMET Corporation

Buy Now Datasheet

EEEFP0J102AP Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP PANASONIC CORP
Package Description , 3333 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 27 Weeks 21 Weeks
Samacsys Manufacturer KEMET Panasonic
Additional Feature RIPPLE CURRENT IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100KHZ
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.2 mm 10.2 mm
Leakage Current 0.063 mA 0.063 mA
Length 8.3 mm 8.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 15 INCH TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 420 mA 595 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.26 0.26
Terminal Shape FLAT FLAT
Width 8.3 mm 8.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Diameter 8 mm
ESR 80 mΩ
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish Tin (Sn)

Compare EEV108M6R3A9MAA with alternatives

Compare EEEFP0J102AP with alternatives