-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7200
|
Newark | Cap, Alu Elec, 1000Uf, 6.3Vdc, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:1000Μf, Voltage Rating:6.3V, Esr:0.08Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEEFP0J102AP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 18000 |
|
$0.2720 / $0.3030 | Buy Now |
DISTI #
85AK4261
|
Newark | Cap, Alu Elec, 1000Uf, 6.3V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):6.3V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEEFP0J102AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.2820 | Buy Now |
DISTI #
EEE-FP0J102AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP0J102AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2784 / $0.3033 | Buy Now |
DISTI #
70068196
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 1000uF 6.3V F Case | Panasonic Electronic Components EEEFP0J102AP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.3070 | RFQ |
|
Quest Components | 400 |
|
$0.4100 / $0.8200 | Buy Now | |
DISTI #
EEEFP0J102AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 1000uF, 6.3VDC, Ø8x10.2mm Min Qty: 2 | 13101 |
|
$0.2210 / $0.7350 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333 RoHS: Compliant |
|
|
RFQ | |
DISTI #
EEEFP0J102AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFP0J102AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 21500 |
|
Buy Now | |
|
LCSC | 1000uF 6.3V 850mA100kHz 80m100kHz 20% SMDD8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 27 |
|
$0.2770 / $0.4894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFP0J102AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFP0J102AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEFP0J102AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFP0J102AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3CE1000KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEEFP0J102AP vs 6.3CE1000KX |
EEV108M6R3A9MAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP | KEMET Corporation | EEEFP0J102AP vs EEV108M6R3A9MAA |
MXM-6R3/102M8X10TRF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Tecate Group | EEEFP0J102AP vs MXM-6R3/102M8X10TRF |
EEEFK0J102GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EEEFP0J102AP vs EEEFK0J102GP |
EEEFK0J102AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | EEEFP0J102AP vs EEEFK0J102AP |
EEV108M6R3S9MAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EEEFP0J102AP vs EEV108M6R3S9MAA |
EEEFP0J102AL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EEEFP0J102AP vs EEEFP0J102AL |