EEV108M6R3A9MAA
vs
EEEFK0J102P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
PANASONIC CORP
|
Package Description |
, 3333
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.24.0020
|
Factory Lead Time |
27 Weeks
|
21 Weeks
|
Samacsys Manufacturer |
KEMET
|
Panasonic
|
Additional Feature |
RIPPLE CURRENT IS MEASURED AT 100 KHZ
|
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
10.2 mm
|
10.2 mm
|
Leakage Current |
0.063 mA
|
0.063 mA
|
Length |
8.3 mm
|
8.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 15 INCH
|
TR, EMBOSSED, 15 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Ripple Current |
420 mA
|
450 mA
|
Size Code |
3333
|
3333
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.26
|
0.26
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
8.3 mm
|
8.3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Diameter |
|
8 mm
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare EEV108M6R3A9MAA with alternatives
Compare EEEFK0J102P with alternatives