EEUTA1H330B vs WT1H336M0811MFS feature comparison

EEUTA1H330B Panasonic Electronic Components

Buy Now Datasheet

WT1H336M0811MFS Samwha Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0165 mA 0.0495 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Ripple Current 195 mA 60 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare EEUTA1H330B with alternatives

Compare WT1H336M0811MFS with alternatives